- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- M27500-24ML1T08
44AM1111-24-9-9CS2275 TE Connectivity / Raychem Brand High Performance Cable 1Conductors 24AWG 1.83mm Tin Plated Copper White 600VAC
TE Connectivity / Raychem Brand
In Stock: 6,370
Minimum Order: 5,000
View ProductTE Connectivity / Raychem Brand
M27500-24ML1T08
High Performance Cable 1Conductors 24AWG 1.83mm Tin Plated Copper White 600VAC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M27500-24ML1T08
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.83 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White