- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M27500-22SC2S23
M27500-22SC2S23
TE Connectivity / Raychem Brand
55A6262-22-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A6262-22-9/96-9CS2275
Search Keywords: M2750022SC2S23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M27500-22SC2S23
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Cable Type:Spec 55A
-
Wire Size:22 AWG
-
Shield Material:Silver-Coated Copper
-
Operating Temperature Range:-55 – 200 °C
-
Voltage Rating:600 V
-
Shielded:Yes
-
Conductor Configuration:Twisted Quad
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
73 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
1,250
$5.47
2,500
$2.89
3,750
$1.99
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing