- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M27500-22ML4T08
TE Connectivity / Raychem Brand
In Stock: 5,443
Minimum Order: 10
VIEW PRODUCTM27500-22ML4T08
TE Connectivity / Raychem Brand
44AM1141-22-MST4-9CS2275
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M27500-22ML4T08
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Type:Shielded Multi-Conductor Cable
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Round Braided Shielded & Jacketed
-
Number of Conductors:4
-
Maximum Voltage Rating:600 VAC
-
Strand Size:34 AWG
-
Family:44AM1141
-
Operating Temperature:-65°C to 150 °C
-
Maximum Outer Diameter:4.31 mm
-
Overall Outside Diameter:.147 in
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
-
Shield Material:Tin-Plated Copper
-
Jacket Color:White
-
Shielded:Yes
-
Wire Diameter:1.19 mm
-
Size:22 AWG
-
Shield Size:38 AWG
-
Cable Shield Size:38 AWG
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire Lead
-
Wire Size:22 AWG