- Home ›
- All Products›
- M27500-20SP3S23
M27500-20SP3S23
TE Connectivity / Raychem Brand
55A1832-20-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1832-20-MST3-9CS2275
Search Keywords: M2750020SP3S23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M27500-20SP3S23
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Number of Conductors:3
-
Number of Strands:19
-
Wire Diameter:.058 in
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Cable Style:Round Braided
-
Jacket Color:White
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color:White
-
Voltage Rating:600 V
-
Strand Size:32 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Shield Material:Silver-Plated Copper
-
Shield Diameter:.145 in
-
Overall Outside Diameter:4.06 mm
-
Conductor Material:Silver-Plated Copper
-
Product Type:Wire Lead
-
Wire Source:United States
-
Conductor Diameter:.038 in
-
Shielded:Yes
-
Conductor Configuration:Twisted Triple
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
500
$16.11
1,000
$8.50
1,500
$5.85
2,000 +
$5.73
Click for Quote
Log in
to unlock special pricing
Possible Replacement