- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M27500-20ML2U00
TE Connectivity / Raychem Brand
In Stock: 4,563
Minimum Order: 50
VIEW PRODUCTM27500-20ML2U00
TE Connectivity / Raychem Brand
44A0121-20-9/96CS2275
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M27500-20ML2U00
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG, .52 mm²
-
Voltage Rating:600 VAC
-
Type:Multi-Conductor Cable
-
Cable Type:Spec 44