- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M27500-12SP2S23
M27500-12SP2S23
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 12AWG 6.58mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 12AWG 6.58mm 600VAC White
Search Keywords: M2750012SP2S23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M27500-12SP2S23
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
8 Weeks
can ship
6/22/26
Possible Replacement
High Performance Cable 2Conductors 12AWG 6.58mm 600VAC White Package
In Stock:
100
Minimum Order:
4
+ Show 1 More