Image is representational - see mfr. specs

22759/43-6-9

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
22759/43-6-9
Search Keywords: M227594369
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Raychem Brand
  • Артикул / №:
    M22759/43-6-9
  • Единица измерения:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    6 AWG
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    6.12 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 200 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
250 Feet
20 Weeks Можно отправить 22/10/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
250
$33.91
500
$17.90
750
$12.31
1 000 +
$12.06
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!