- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- M22759/43-12-9
M22759/43-12-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 12AWG 2.82mm Silver Plated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 12AWG 2.82mm Silver Plated Copper 600VAC
Search Keywords: M2275943129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M22759/43-12-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:2.82 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,250
$12.68
2,500
$6.47
3,750
$4.41
5,000 +
$4.32
Click for Quote
Log in
to unlock special pricing