- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- M22759/41-01-5D
M22759/41-01-5D
TE Connectivity / Raychem Brand
Wire Electric Radiation Crosslinked Modified ETFE Insulated
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire Electric Radiation Crosslinked Modified ETFE Insulated
Search Keywords: M2275941015D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M22759/41-01-5D
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:N/A
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
125
$90.73
250
$46.34
375
$31.54
500 +
$30.91
Click for Quote
Log in
to unlock special pricing