- Home ›
- All Products›
- LWB-103-6.0(50)
LWB-103-6.0(50)
TE Connectivity / Raychem Brand
LWB-103-6.0(50)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LWB-103-6.0(50)
Search Keywords: LWB1036050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:LWB-103-6.0(50)
-
Alias/AKA:EG3245-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
50 -
Packaging Quantity:50
-
Weight (Nominal):15.5 kg/km
-
Product Type:Braid
-
Operating Temperature Range:-65 – 200 °C
-
Braid Coverage:90 %
-
Braid Material:Copper Alloy
-
Cable Entry Diameter:.177 – .315 in, 4.5 – 8 mm
-
DC Resistance (Nominal):18 mΩ
-
Plating:Nickel
-
Length:164.04 ft
-
Packaging Method:Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
63
$105.25
125
$55.99
188
$38.41
250 +
$37.64
Click for Quote
Log in
to unlock special pricing