- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- LWB-103-20.0 (50)
LWB-103-20.0 (50)
TE Connectivity / Raychem Brand
LWB-103-20.0 (50)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LWB-103-20.0 (50)
Search Keywords: LWB10320050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:LWB-103-20.0 (50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
50 -
Braid Material:Copper Alloy
-
Braid Coverage:85 %
-
Operating Temperature Range:-65 – 200 °C
-
Packaging Quantity:50
-
Cable Entry Diameter:.591 – .984 in, 15 – 25 mm
-
Plating:Nickel
-
Packaging Method:Reel
-
Length:164.04 ft, 50 m
-
Weight (Nominal):45 kg/ km
-
Product Type:Braid
-
DC Resistance (Nominal):7 mΩ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$39.53
100
$36.89
200
$34.59
400 +
$33.74
Click for Quote
Log in
to unlock special pricing