- Home ›
- All Products›
- LWB-103-20.0(100)
LWB-103-20.0(100)
TE Connectivity / Raychem Brand
LWB-103-20.0(100)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LWB-103-20.0(100)
Search Keywords: LWB103200100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:LWB-103-20.0(100)
-
Alias/AKA:EG3250-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
100 -
Packaging Method:Reel
-
Braid Coverage:85 %
-
Weight (Nominal):45 kg/km
-
Product Type:Braid
-
Cable Entry Diameter:.591 – .984 in, 15 – 25 mm
-
Plating:Nickel
-
DC Resistance (Nominal):7 mΩ
-
Packaging Quantity:100
-
Operating Temperature Range:-65 – 200 °C
-
Length:328.08 ft
-
Braid Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$262.12
50
$138.34
75
$95.14
100 +
$93.24
Click for Quote
Log in
to unlock special pricing