- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- LWB-103-20.0(10)
LWB-103-20.0(10)
TE Connectivity / Raychem Brand
LWB-103-20.0(10)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LWB-103-20.0(10)
Search Keywords: LWB10320010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:LWB-103-20.0(10)
-
Alias/AKA:CQ50613001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Braid Material:Copper Alloy
-
DC Resistance (Nominal):7 mΩ
-
Packaging Quantity:10
-
Braid Coverage:85 %
-
Length:32.08 ft
-
Operating Temperature Range:-65 – 200 °C
-
Packaging Method:Reel
-
Cable Entry Diameter:.591 – .984 in, 15 – 25 mm
-
Weight (Nominal):45 kg/km
-
Product Type:Braid
-
Plating:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120 Meters
Ships today, if you order in
MOQ for In Stock Qty:
100 Meters
MOQ for out of Stock Qty:
100 Meters
Order Increment:
10 Meters
15 Weeks
can ship
9/16/26