- Home ›
- All Products›
- LWB-103-10.0(100)
LWB-103-10.0(100)
TE Connectivity / Raychem Brand
LWB-103-10.0(100)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LWB-103-10.0(100)
Search Keywords: LWB103100100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:LWB-103-10.0(100)
-
Alias/AKA:EG3248-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
100 -
Cable Entry Diameter:.315 – .591 in, 8 – 15 mm
-
DC Resistance (Nominal):9 mΩ
-
Weight (Nominal):28 kg/km
-
Plating:Nickel
-
Braid Material:Copper Alloy
-
Packaging Method:Reel
-
Braid Coverage:90 %
-
Packaging Quantity:100
-
Operating Temperature Range:-65 – 200 °C
-
Length:328.08 ft
-
Product Type:Braid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$141.61
50
$74.97
75
$52.76
100 +
$51.70
Click for Quote
Log in
to unlock special pricing