- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- LVR100S
TE Connectivity / Raychem Brand
LVR100S
PTC Resettable Fuse 1A(hold) 2A(trip) 240VDC/240VAC 2.9W 21s 0.218Ohm Radial 18.7 X 5.1mm Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:LVR100S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Hold Current:1 A
-
Trip Current:2 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:240,240 VDC|VAC
-
Maximum Trip Time:21@5A s
-
Minimum Initial Resistance:0.218 Ohm
-
Maximum Initial Resistance:0.334 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag