- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- LSS-81-10A-CS5575
LSS-81-10A-CS5575
TE Connectivity / Raychem Brand
180° 10 Shell Size
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
180° 10 Shell Size
Search Keywords: LSS8110ACS5575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:LSS-81-10A-CS5575
-
Alias/AKA:899172S006
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:10
-
Angular Function:180 °
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4
$2,558.17
8
$1,306.59
12
$889.40
16 +
$871.61
Click for Quote
Log in
to unlock special pricing