Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

LSS-26-8A-CS5575

180° 8 Shell Size

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
180° 8 Shell Size
Search Keywords: LSS268ACS5575
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: LSS-26-8A-CS5575
Alias/AKA: 899170S004
Unit of Measure: Per Each
RoHS: No
HTS: 8546900000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 8
Angular Function: 180 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LSS-26-8A-CS5575 RoHS compliant?
No, LSS-26-8A-CS5575 is not RoHS compliant.
What is the lead time for LSS-26-8A-CS5575?
The standard lead time for LSS-26-8A-CS5575 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
25 Weeks can ship 5/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6
$3,825.24
11
$2,131.36
17
$1,408.15
22 +
$1,379.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!