- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- KTT-381127-5-1A
KTT-381127-5-1A
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyimide Matte Tan 38.1x12.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyimide Matte Tan 38.1x12.7mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 38.10 mm
- Polyimide (Kapton) Material
- KTT Series
Search Keywords: KTT38112751A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTT-381127-5-1A
-
Alias/AKA:A65285-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:Tan
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,572
Can Ship immediately
Buy all 4,572 in-stock or the regular minimum order quantity of 5000
Stock lot only:
4572
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.9053
5,000
$0.8230
10,000
$0.4350
15,000
$0.3070
20,000 +
$0.3010
Click for Quote
Log in
to unlock special pricing