- Home ›
- All Products›
- KTKK-2626
KTKK-2626
TE Connectivity / Raychem Brand
KTKK-2626
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KTKK-2626
Search Keywords: KTKK2626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-2626
-
Alias/AKA:331235-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Sealable:Yes
-
Cable Diameter Range:.394 – .827 in, 10 – 21 mm
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Connector System:Cable-to-Cable
-
Material:Low Fire Hazard Material
-
Backshell Material:Low Fire Hazard Material
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$1,335.98
25
$709.65
38
$476.70
50 +
$467.17
Click for Quote
Log in
to unlock special pricing