- Home ›
- All Products›
- KTKK-2613
KTKK-2613
TE Connectivity / Raychem Brand
KTKK-2613
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KTKK-2613
Search Keywords: KTKK2613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-2613
-
Alias/AKA:324827-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Cable Diameter Range:.283 – .433 in, 7.2 – 11 mm
-
Material:Low Fire Hazard Material
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Backshell Material:Low Fire Hazard Material
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$2,208.14
25
$1,172.93
38
$787.91
50 +
$772.15
Click for Quote
Log in
to unlock special pricing