- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- KTKK-2611A
KTKK-2611A
TE Connectivity / Raychem Brand
Connector Adapters with Heat Shrinkable Screened Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Adapters with Heat Shrinkable Screened Molded Parts
Search Keywords: KTKK2611A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-2611A
-
Alias/AKA:813015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
43 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
13
$1,979.76
25
$1,051.61
38
$706.42
50 +
$692.29
Click for Quote
Log in
to unlock special pricing