- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- KTKK-1184
KTKK-1184
TE Connectivity / Raychem Brand
Unscreened Backshells and Adapters
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Unscreened Backshells and Adapters
Search Keywords: KTKK1184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-1184
-
Alias/AKA:367751-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Body Material:Low Fire Hazard
-
Styles:Right Angle
-
Inside Diameter After Shrinking:8.5 mm
-
Inside Diameter Before Shrinking:17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
43 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$361.89
3
$359.46
5 +
$357.09
Click for Quote
Log in
to unlock special pricing