- Home ›
- All Products›
- KTKK-1134
KTKK-1134
TE Connectivity / Raychem Brand
KTKK-1134
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
KTKK-1134
Search Keywords: KTKK1134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-1134
-
Alias/AKA:441003-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Adapter Angle:90
-
Material:Fluid Resistant Elastomer
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Cable Diameter Range:8.5 – 19 mm
-
Backshell Material:Fluid Resistant Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$1,112.67
25
$591.03
38
$397.02
50 +
$389.08
Click for Quote
Log in
to unlock special pricing