- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- KTKK-1133
KTKK-1133
TE Connectivity / Raychem Brand
Unscreened Backshells and Adapters
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Unscreened Backshells and Adapters
Search Keywords: KTKK1133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-1133
-
Alias/AKA:914371-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Assembly
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:7.2 mm
-
Inside Diameter Before Shrinking:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 7/23/26
MOQ for out of Stock Qty:
13
58 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$444.13
5
$416.59
10
$412.47
13
$408.38
25
$404.34
38
$400.34
50 +
$396.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT