- Home ›
- All Products›
- KTKK-1124
KTKK-1124
TE Connectivity / Raychem Brand
KTKK-1124
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
KTKK-1124
Search Keywords: KTKK1124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-1124
-
Alias/AKA:177221-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Fluid Resistant Elastomer
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Sealable:Yes
-
Cable Diameter Range:.335 – .669 in, 8.5 – 17 mm
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Adapter Angle:45
-
Backshell Material:Fluid Resistant Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1,167.16
5
$1,164.24
10
$1,161.33
13
$1,158.42
25
$615.34
38
$413.34
50 +
$405.08
Click for Quote
Log in
to unlock special pricing