- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- KTKK-1120
KTKK-1120
TE Connectivity / Raychem Brand
Unscreened Backshells and Adapters
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Unscreened Backshells and Adapters
Search Keywords: KTKK1120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-1120
-
Alias/AKA:086523-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Assembly
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:5 mm
-
Inside Diameter Before Shrinking:7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$961.98
25
$510.99
38
$343.25
50 +
$336.39
Click for Quote
Log in
to unlock special pricing