Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

KTKK-1113

Connector Adapters with Heat Shrinkable Screened Molded Parts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description +
Connector Adapters with Heat Shrinkable Screened Molded Parts
Product Highlights:
  • Heat Shrinkable Cable Assembly
  • Mount Type = Free Hanging
  • 25S Material Code
  • Fluid Resistant Elastomer Material
  • Straight
Search Keywords: KTKK1113
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: KTKK-1113
Alias/AKA: 143089-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Assembly
Body Material: Fluid Resistant Elastomer
Styles: Straight
Inside Diameter After Shrinking: 7.2 mm
Inside Diameter Before Shrinking: 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KTKK-1113 RoHS compliant?
No, KTKK-1113 is not RoHS compliant.
What is the lead time for KTKK-1113?
The standard lead time for KTKK-1113 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
MOQ for out of Stock Qty:
13
50 Weeks can ship 10/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$993.41
5
$990.93
10
$988.45
13
$985.98
25
$523.74
38
$351.82
50 +
$344.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!