Available Replacements
RECOMMENDED REPLACEMENT
TAKA1-18-12-1-B-25CH
TAKA1-18-12-1-B-25CH

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 2

VIEW PRODUCT
Image is representational - see mfr. specs

KTKK-0845

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
KTKK-0845
Search Keywords: KTKK0845
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    KTKK-0845
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Plating Material:
    Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
  • Adapter Angle:
    Straight
  • Connector System:
    Cable-to-Cable
  • Comment:
    Molded part has hot-melt adhesive preinstalled.
  • Material:
    Fluid Resistant Elastomer
  • Cable Diameter Range:
    8.5 – 19 mm
  • Sealable:
    Yes
  • Backshell Material:
    Fluid Resistant Elastomer
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!