- Home ›
- All Products›
- KTKK-0843
KTKK-0843
TE Connectivity / Raychem Brand
KTKK-0843
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
KTKK-0843
Search Keywords: KTKK0843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-0843
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Fluid Resistant Elastomer
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Sealable:Yes
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Cable Diameter Range:.283 – .591 in, 7.2 – 15 mm
-
Backshell Material:Fluid Resistant Elastomer
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.