- Home ›
- All Products›
- KTKK-0510
KTKK-0510
TE Connectivity / Raychem Brand
KTKK-0510
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KTKK-0510
Search Keywords: KTKK0510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-0510
-
Alias/AKA:923373-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:Molded part has hot-melt adhesive preinstalled.
-
Sealable:Yes
-
Adapter Angle:45
-
Cable Diameter Range:.197 – .276 in, 5 – 7 mm
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Connector System:Cable-to-Cable
-
Material:Fluid Resistant Elastomer
-
Backshell Material:Fluid Resistant Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$807.63
25
$429.00
38
$288.18
50 +
$282.42
Click for Quote
Log in
to unlock special pricing