- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- KTKK-0452
KTKK-0452
TE Connectivity / Raychem Brand
Connector Adapters with Heat Shrinkable Screened Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Adapters with Heat Shrinkable Screened Molded Parts
Search Keywords: KTKK0452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-0452
-
Alias/AKA:874875-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Assembly
-
Body Material:Low Fire Hazard
-
Styles:Straight
-
Inside Diameter After Shrinking:15.8 mm
-
Inside Diameter Before Shrinking:29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
13
$1,993.20
25
$1,058.76
38
$711.21
50 +
$696.99
Click for Quote
Log in
to unlock special pricing