- Home ›
- All Products›
- KTKK-0446
KTKK-0446
TE Connectivity / Raychem Brand
KTKK-0446
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KTKK-0446
Search Keywords: KTKK0446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:KTKK-0446
-
Alias/AKA:926476-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Adapter Angle:Straight
-
Material:Low Fire Hazard Material
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Cable Diameter Range:.283 – .433 in
-
Backshell Material:Low Fire Hazard Material
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
43 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
13
$1,260.11
25
$669.35
38
$449.63
50 +
$440.64
Click for Quote
Log in
to unlock special pricing