- Home ›
- All Products›
- J2745D-000
J2745D-000
TE Connectivity / Raychem Brand
Photo Control for Street Lighting Open Cap 1800VA Ballast Load Rating Polypropylene Red
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Photo Control for Street Lighting Open Cap 1800VA Ballast Load Rating Polypropylene Red
Search Keywords: J2745D000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:J2745D-000
-
Alias/AKA:ALR-NS-10ANSI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Packaging Method:Box
-
Load Rating (Tungsten):1000 W
-
Application:Closes (shorting) or opens the primary circuit with a NEMA locking type receptacle.
-
Street Lighting Photo Control Mounting Style:Locking
-
LED Compatible:Yes
-
Warranty:6 Years
-
Load Rating (Ballast):1800 VA
-
Color:Red
-
Street Lighting Photo Control Technology:Open Cap
-
Street Lighting Photo Control Product Type:Utility
-
CSA Certified:No
-
Product Family:NS Series
-
Standards:ANSI C136.10
-
Housing Material:High Impact Polypropylene
-
Product Use:Designate fixtures for maintenance, keep lights on (shorting cap)/off (open cap) continually
-
Primary Product Color:Red
-
Circuit Application:Power
-
Sealable:Yes
-
Lighting Product Type:Open Cap
-
UL Rating:No
-
Product Diameter:2.87 in, 73 mm
-
Street Lighting Photo Control Dimensions:2.87 x 1.40 in, 73 x 35 mm
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Product Height:1.4 in, 35 mm
-
Cover Material:High Impact Polypropylene
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,828
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$9.13
25
$7.42
84
$7.09
168
$6.78
252
$6.50
504
$4.82
1,008
$4.69
2,520 +
$4.21
Click for Quote
Log in
to unlock special pricing