- Home ›
- All Products›
- HX-SCE-5K-3.2-50-4
HX-SCE-5K-3.2-50-4
TE Connectivity / Raychem Brand
HX-SCE-5K-3.2-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-5K-3.2-50-4
Search Keywords: HXSCE5K32504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HX-SCE-5K-3.2-50-4
-
Alias/AKA:E14886-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Length (Nominal):50.8 mm
-
Grade:LFH
-
Format:Ladder
-
Shrink Ratio:2:1
-
Comment:Other colors available, contact TE.
-
Recovered Inside Diameter (Max):.062 in
-
Material:Radiation Crosslinked UV Stabilized Polyolefin
-
Wall Thickness (Nominal) (Full Recovery):.0196 in
-
Product Type:Marker Sleeve
-
Expanded Inside Diameter (Min):.126 in
-
Operating Temperature Range:-40 – 221 °F
-
Sleeve Color:Yellow
-
Packaging Quantity:5000
-
Compatible Cable Diameter:.069 – .105 in
-
Recommended Ribbon:See Printer Ribbon Matrix
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$2.589
2,500
$1.371
3,750
$0.965
5,000 +
$0.945
Click for Quote
Log in
to unlock special pricing