- Home ›
- All Products›
- HX-SCE-38.1-50-S1-4
HX-SCE-38.1-50-S1-4
TE Connectivity / Raychem Brand
HX-SCE-38.1-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-38.1-50-S1-4
Search Keywords: HXSCE38150S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HX-SCE-38.1-50-S1-4
-
Alias/AKA:A55157-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Sleeve Length:1 in
-
Operating Temperature Range:-55 – 105 °C
-
Tubing Type:Ladder
-
Number of Prescores:1
-
Shrink Ratio:2:1
-
Markers per Sleeve:2
-
Tubing Grade:Low Fire Hazard
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Color:Yellow
-
Printer Technology:Thermal Transfer
-
Recommended Printer:See Printer Ribbon Matrix
-
Compatible Cable Diameter:.825 – 1.3 in
-
Supplied Diameter:1.5 in
-
Recovered Inside Diameter:.75 in
-
Packaging Quantity:250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$8.87
500
$4.69
750
$3.30
1,000 +
$3.24
Click for Quote
Log in
to unlock special pricing