- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HX-SCE-3.2-50-4
HX-SCE-3.2-50-4
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Search Keywords: HXSCE32504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HX-SCE-3.2-50-4
-
Alias/AKA:A81929-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
511
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$0.971
500
$0.951
1,000
$0.930
2,500
$0.904
5,000
$0.664
7,500
$0.648
10,000
$0.583
15,000 +
$0.575
Click for Quote
Log in
to unlock special pricing