- Home ›
- All Products›
- HX-SCE-1K-9.5-50-S1-9
HX-SCE-1K-9.5-50-S1-9
TE Connectivity / Raychem Brand
HX-SCE-1K-9.5-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-1K-9.5-50-S1-9
Search Keywords: HXSCE1K9550S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HX-SCE-1K-9.5-50-S1-9
-
Alias/AKA:C44780-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Recommended Printer:See Printer Ribbon Matrix
-
Color:White
-
Markers per Sleeve:2
-
Supplied Diameter:9.5 mm
-
Compatible Cable Diameter:.22 – .32 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Shrink Ratio:2:1
-
Tubing Type:Ladder
-
Operating Temperature Range:-55 – 105 °C
-
Sleeve Length:25 mm
-
Recovered Inside Diameter:.187 in
-
Number of Prescores:1
-
Tubing Grade:Low Fire Hazard
-
Printer Technology:Thermal Transfer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$2.79
100
$2.78
250
$2.77
500
$2.76
1,000
$1.70
1,500
$1.35
2,000 +
$1.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT