- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HX-SCE-1K-4.8-50-S1-9
HX-SCE-1K-4.8-50-S1-9
TE Connectivity / Raychem Brand
HX-SCE-1K-4.8-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-1K-4.8-50-S1-9
Search Keywords: HXSCE1K4850S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HX-SCE-1K-4.8-50-S1-9
-
Alias/AKA:C04635-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recommended Ribbon:See Printer Ribbon Matrix
-
Supplied Diameter:4.8 mm
-
Compatible Cable Diameter:.1 – .16 in
-
Operating Temperature Range:-55 – 105 °C
-
Shrink Ratio:2:1
-
Markers per Sleeve:2
-
Number of Prescores:1
-
Tubing Type:Ladder
-
Color:White
-
Sleeve Length:1 in
-
Packaging Quantity:1000
-
Recovered Inside Diameter:2.3 mm
-
Tubing Grade:Low Fire Hazard
-
Recommended Printer:See Printer Ribbon Matrix
-
Printer Technology:Thermal Transfer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$2.23
1,000
$1.38
1,500
$1.09
2,000 +
$1.07
Click for Quote
Log in
to unlock special pricing