- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HX-SCE-1K-4.8-50-9
HX-SCE-1K-4.8-50-9
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 0.19" x 1.97" (4.8mm x 50.0mm) Size - 2:1 Shrink Ratio - White.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 0.19" x 1.97" (4.8mm x 50.0mm) Size - 2:1 Shrink Ratio - White.
Search Keywords: HXSCE1K48509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HX-SCE-1K-4.8-50-9
-
Alias/AKA:F77737-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,262
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$1.295
250
$0.964
500
$0.945
1,000
$0.927
3,000
$0.924
5,000
$0.687
8,000
$0.685
10,000 +
$0.667
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT