- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HX-SCE-1K-12.7-50-S1-4
HX-SCE-1K-12.7-50-S1-4
TE Connectivity / Raychem Brand
Printable Tubing - Ladder - Low Fire Hazard - 2:1 Shrink Ratio - 1 Prescore - Markers per Sleeve 2 - Length 1 in [25.4 mm] - H ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Printable Tubing - Ladder - Low Fire Hazard - 2:1 Shrink Ratio - 1 Prescore - Markers per Sleeve 2 - Length 1 in [25.4 mm] - HX-SCE - Yellow.
Search Keywords: HXSCE1K12750S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HX-SCE-1K-12.7-50-S1-4
-
Alias/AKA:A18003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 11/11/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
44 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$2.30
100
$2.13
250
$1.97
500
$1.87
1,000
$1.80
1,500
$1.79
2,000 +
$1.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT