- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HX-SCE-19.0-50-S1-4
TE Connectivity / Raychem Brand
HX-SCE-19.0-50-S1-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow Pack
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HX-SCE-19.0-50-S1-4
-
Alias/AKA:F83400-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:19 mm
-
Marker Type:Printable