- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- HW-254097-10-9
HW-254097-10-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester White 25.4x9.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Labels Thermal Transfer Printable Label Polyester White 25.4x9.7mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 9.70 mm
- Label Width = 25.40 mm
- Polyester Material
- HW Series
Search Keywords: HW254097109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HW-254097-10-9
-
Alias/AKA:A87985-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10,000
$0.0830
15,000
$0.0828
30,000
$0.0509
45,000
$0.0403
60,000 +
$0.0395
Click for Quote
Log in
to unlock special pricing