- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HW-101762-1.8-9
HW-101762-1.8-9
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 76.20 mm
- Label Width = 101.60 mm
- Polyester Material
- HW Series
Search Keywords: HW101762189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HW-101762-1.8-9
-
Alias/AKA:D67330-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Recommended Printer:See Printer Ribbon Matrix
-
Printer Technology:Thermal Transfer
-
Adhesive Type:High Tack Permanent Acrylic Adhesive
-
Label Color:White
-
UL Listed:Yes
-
Packaging Method:Roll
-
Number of Labels Across:1
-
Label Style:Die-Cut
-
Label Material:Polyester
-
Operating Temperature Range:-40 – 302 °F
-
Label Height:3 in
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:1800
-
Label Type:Industrial Label
-
Label Thickness:97 Micron
-
Label Width:4 in, 101.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,025
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$0.624
250
$0.558
500
$0.557
1,800
$0.530
3,600
$0.523
5,400
$0.522
9,000
$0.516
16,200 +
$0.513
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT