- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HT-SCE-3/8-2.0-S1-9
HT-SCE-3/8-2.0-S1-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Fluoropolymer White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable Heat Shrink Fluoropolymer White
Search Keywords: HTSCE3820S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-3/8-2.0-S1-9
-
Alias/AKA:6195170001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:8.1 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$19.58
100
$19.53
250
$19.48
500
$19.43
1,000
$9.92
1,500
$6.75
2,000 +
$6.62
Click for Quote
Log in
to unlock special pricing