help desk software
Image is representational - see mfr. specs

Cable Markers Printable Heat Shrink Fluoropolymer White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Printable Heat Shrink Fluoropolymer White
Product Highlights:
  • HT-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Fluoropolymer Material
  • Operating Temperature = -55 - 225 °C
Search Keywords: HTSCE38209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    HT-SCE-3/8-2.0-9
  • Alias/AKA:
    8716810001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Material:
    Fluoropolymer
  • Marker Color:
    White
  • Maximum Cable Diameter:
    8.1 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,682
Can Ship immediately
Minimum Order:
5
10 Weeks can ship 1/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.17
25
$6.01
50
$5.89
100
$5.80
250
$5.75
500
$5.02
1,000
$4.92
2,500 +
$4.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5