- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HT-SCE-3/4-2.0-9
HT-SCE-3/4-2.0-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Fluoropolymer White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Fluoropolymer White
Search Keywords: HTSCE34209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-3/4-2.0-9
-
Alias/AKA:9410990001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:15.3 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,665
Can Ship immediately
Minimum Order Quantity:
5
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$9.42
25
$8.95
50
$8.77
100
$8.60
250
$8.51
500
$7.77
1,000 +
$7.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT