- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HT-SCE-3/4-2.0-4
HT-SCE-3/4-2.0-4
TE Connectivity / Raychem Brand
A high-temperature, low-outgassing, heat-shrinkable fluoropolymer sleeve used for permanent wire and cable identification.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A high-temperature, low-outgassing, heat-shrinkable fluoropolymer sleeve used for permanent wire and cable identification.
Search Keywords: HTSCE34204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-3/4-2.0-4
-
Alias/AKA:F37136-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Fluoropolymer
-
Marker Color:Yellow
-
Maximum Cable Diameter:15.3 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,485
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$16.45
250
$10.29
500
$10.19
750
$10.09
1,500
$9.99
2,250
$9.89
3,000 +
$9.79
Click for Quote
Log in
to unlock special pricing