- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HT-SCE-3/32-2.0-9-CS8745
HT-SCE-3/32-2.0-9-CS8745
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Fluoropolymer White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable Heat Shrink Fluoropolymer White
Search Keywords: HTSCE332209CS8745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-3/32-2.0-9-CS8745
-
Alias/AKA:CF3724-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$6.13
50
$6.11
100
$6.10
250
$6.08
500
$3.74
750
$2.97
1,000 +
$2.91
Click for Quote
Log in
to unlock special pricing