Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

HT-SCE-3/16-2-S2-0-CS7210

Cable Markers Printable Heat Shrink Fluoropolymer Black Pack

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Markers Printable Heat Shrink Fluoropolymer Black Pack
Search Keywords: HTSCE3162S20CS7210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: HT-SCE-3/16-2-S2-0-CS7210
Alias/AKA: 334551N002
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Material: Fluoropolymer
Marker Color: Black
Maximum Cable Diameter: 4.06 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HT-SCE-3/16-2-S2-0-CS7210 RoHS compliant?
Yes, HT-SCE-3/16-2-S2-0-CS7210 is RoHS compliant.
What is the lead time for HT-SCE-3/16-2-S2-0-CS7210?
The standard lead time for HT-SCE-3/16-2-S2-0-CS7210 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$11.86
500
$6.28
750
$4.42
1,000 +
$4.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!