- Home ›
- All Products›
- HT-SCE-1K-3/8-2.0-S1-9
HT-SCE-1K-3/8-2.0-S1-9
TE Connectivity / Raychem Brand
Wire & Harness ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire & Harness ID Products
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: HTSCE1K3820S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-SCE-1K-3/8-2.0-S1-9
-
Alias/AKA:F23293-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recovered Inside Diameter (Max):4.75 mm
-
Wall Thickness (Nominal) (Full Recovery):.015 in
-
Shrink Ratio:2:1
-
Product Type:Sleeve - Heat Shrink
-
Expanded Inside Diameter (Min):.375 in
-
Compatible Cable Diameter:5.3 – 8.1 mm
-
Format:Ladder
-
Operating Temperature Range:-55 – 225 °C
-
Number of Prescores:1
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Material:Radiation Crosslinked Fluoropolymer
-
Sleeve Length (Nominal):2 in
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Markers per Sleeve:2
-
Recommended Printer:See Printer Ribbon Matrix
-
Grade:High Temperature
-
Sleeve Color:White
-
Packaging Quantity:1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$15.72
500
$8.32
750
$5.86
1,000 +
$5.74
Click for Quote
Log in
to unlock special pricing